1N4738A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67662
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.490
Unit Price: kr.0.57000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.863
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13.517
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.498
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


onsemi
In Stock: 15.611
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.900
Unit Price: kr.0.31700
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.40798
Datasheet
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A BK PBFREE

DigiKey Part Number
1514-1N4738ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4738A BK PBFREE
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4738A TR PBFREECentral Semiconductor Corp01514-1N4738ATRPBFREECT-NDkr.0.67662Parametric Equivalent
1N4738ALumimax Optoelectronic Technology9.4904491-1N4738A-NDkr.0.57000Parametric Equivalent
1N4738Aonsemi5.8631N4738A-NDkr.1.65000Parametric Equivalent
1N4738A,113Nexperia USA Inc.13.5171727-4689-1-NDkr.2.03000Parametric Equivalent
1N4738A,133Nexperia USA Inc.2.4981727-1943-1-NDkr.1.84000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
16.000kr.0.35597kr.5,695.52
Unit Price without VAT:kr.0.35597
Unit Price with VAT:kr.0.44496