Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738ATR

DigiKey Part Number
1N4738AFSTR-ND - Tape & Reel (TR)
1N4738AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4738ATR
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4738ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.09300kr.10.93
100kr.0.68160kr.68.16
500kr.0.50076kr.250.38
1.000kr.0.44213kr.442.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34010kr.1,020.30
6.000kr.0.30513kr.1,830.78
9.000kr.0.28728kr.2,585.52
15.000kr.0.26721kr.4,008.15
21.000kr.0.25532kr.5,361.72
30.000kr.0.24375kr.7,312.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000