Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A,113

DigiKey Part Number
1727-4689-2-ND - Tape & Reel (TR)
1727-4689-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4738A,113
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
4.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.23600kr.12.36
100kr.0.77220kr.77.22
500kr.0.56958kr.284.79
1.000kr.0.50390kr.503.90
2.000kr.0.44846kr.896.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38835kr.1,941.75
10.000kr.0.35112kr.3,511.20
15.000kr.0.33213kr.4,981.95
25.000kr.0.31079kr.7,769.75
35.000kr.0.29814kr.10,434.90
50.000kr.0.28585kr.14,292.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750