


MOFT20-M12-5 | |
|---|---|
DigiKey Part Number | MOFT20-M12-5-ND |
Manufacturer | |
Manufacturer Product Number | MOFT20-M12-5 |
Description | SENSOR THROUGH-BEAM 20M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | MOFT20-M12-5 Models |
Category | Connection Method Cable |
Manufacturer Carlo Gavazzi Inc. | Ingress Protection IP66, IP67 |
Packaging Box | Cable Length 49.21' (15m) |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 60°C |
Sensing Distance 787.4" (20m) | Base Product Number |
Light Source Infrared (880nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,439.50000 | kr.1,439.50 |
| 5 | kr.1,367.52600 | kr.6,837.63 |
| 10 | kr.1,324.34400 | kr.13,243.44 |
| 25 | kr.1,281.15920 | kr.32,028.98 |
| Unit Price without VAT: | kr.1,439.50000 |
|---|---|
| Unit Price with VAT: | kr.1,799.37500 |








