
PA2010/1 | |
|---|---|
DigiKey Part Number | 1864-2526-ND |
Manufacturer | |
Manufacturer Product Number | PA2010/1 |
Description | CONTACT BLOCK SPST-NC 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2010/1 Models |
Category | Requires Switch Body |
Manufacturer Carlo Gavazzi Inc. | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Base Product Number |
Circuit SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |















