
PB22BEM41R | |
|---|---|
DigiKey Part Number | 1864-2552-ND |
Manufacturer | |
Manufacturer Product Number | PB22BEM41R |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Carlo Gavazzi Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.64000 | kr.168.64 |
| Unit Price without VAT: | kr.168.64000 |
|---|---|
| Unit Price with VAT: | kr.210.80000 |





