
PB22BIM41R | |
|---|---|
DigiKey Part Number | 1864-2566-ND |
Manufacturer | |
Manufacturer Product Number | PB22BIM41R |
Description | CONFIG SW BODY MUSH PB ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Carlo Gavazzi Inc. | Illumination Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.67000 | kr.174.67 |
| Unit Price without VAT: | kr.174.67000 |
|---|---|
| Unit Price with VAT: | kr.218.33750 |





