New at DigiKey
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R271K50NT10

DigiKey Part Number
4713-GMT04X7R271K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R271K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R271K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R271K50NT10
Description
CAP0402 X7R 270 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04X7R271K50NT10Cal-Chip Electronics, Inc.9.9204713-GMT04X7R271K50NT10CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB271YAGEO6.28813-AC0402KRX7R9BB271CT-NDkr.0.63000Parametric Equivalent
GCM155R71H271KA37DMurata Electronics453490-GCM155R71H271KA37DCT-NDkr.0.63000Parametric Equivalent
GCM155R71H271KA37JMurata Electronics9.942490-GCM155R71H271KA37JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19400kr.9.70
100kr.0.16670kr.16.67
500kr.0.12122kr.60.61
1.000kr.0.10715kr.107.15
2.500kr.0.09236kr.230.90
5.000kr.0.08347kr.417.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07618kr.761.80
20.000kr.0.07017kr.1,403.40
30.000kr.0.06717kr.2,015.10
50.000kr.0.06385kr.3,192.50
70.000kr.0.06191kr.4,333.70
100.000kr.0.06004kr.6,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750