2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R225K16NT

DigiKey Part Number
4713-GMC10X7R225K16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R225K16NTCT-ND - Cut Tape (CT)
4713-GMC10X7R225K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R225K16NT
Description
CAP0603 X7R 2.2UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX7R7BB225YAGEO7.354311-3490-1-NDkr.2.73000Parametric Equivalent
GRM188Z71C225KE43DMurata Electronics6490-GRM188Z71C225KE43DCT-NDkr.1.08000Parametric Equivalent
GRM188Z71C225KE43JMurata Electronics13.616490-GRM188Z71C225KE43JCT-NDkr.1.08000Parametric Equivalent
MSASE168BB7225KTNA01Taiyo Yuden5.432587-MSASE168BB7225KTNA01CT-NDkr.1.78000Parametric Equivalent
In-Stock: 962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58840kr.29.42
100kr.0.51800kr.51.80
500kr.0.39828kr.199.14
1.000kr.0.36144kr.361.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30630kr.1,225.20
8.000kr.0.28583kr.2,286.64
12.000kr.0.27559kr.3,307.08
20.000kr.0.26424kr.5,284.80
28.000kr.0.25761kr.7,213.08
40.000kr.0.25123kr.10,049.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750