2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71C225KE43J

DigiKey Part Number
490-GRM188Z71C225KE43JTR-ND - Tape & Reel (TR)
490-GRM188Z71C225KE43JCT-ND - Cut Tape (CT)
490-GRM188Z71C225KE43JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71C225KE43J
Description
CAP CER 2.2UF 16V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71C225KE43J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60900kr.6.09
50kr.0.43120kr.21.56
100kr.0.37600kr.37.60
500kr.0.28366kr.141.83
1.000kr.0.25525kr.255.25
2.500kr.0.22535kr.563.38
5.000kr.0.20736kr.1,036.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18706kr.1,870.60
20.000kr.0.17523kr.3,504.60
30.000kr.0.16931kr.5,079.30
50.000kr.0.16275kr.8,137.50
70.000kr.0.15891kr.11,123.70
100.000kr.0.15522kr.15,522.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000