


CC0603KRX7R7BB225 | |
|---|---|
DigiKey Part Number | 311-3490-2-ND - Tape & Reel (TR) 311-3490-1-ND - Cut Tape (CT) 311-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20200 | kr.60.10 |
| 100 | kr.1.07270 | kr.107.27 |
| 500 | kr.0.85476 | kr.427.38 |
| 1.000 | kr.0.78743 | kr.787.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65386 | kr.2,615.44 |
| 8.000 | kr.0.61817 | kr.4,945.36 |
| 12.000 | kr.0.60030 | kr.7,203.60 |
| 20.000 | kr.0.58050 | kr.11,610.00 |
| 28.000 | kr.0.56892 | kr.15,929.76 |
| 40.000 | kr.0.55778 | kr.22,311.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

