
GMC10CG820G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG820G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG820G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG820G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG820G50NTD |
Description | CAP0603 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55700 | kr.5.57 |
| 50 | kr.0.39040 | kr.19.52 |
| 100 | kr.0.34050 | kr.34.05 |
| 500 | kr.0.25588 | kr.127.94 |
| 1.000 | kr.0.22989 | kr.229.89 |
| 2.500 | kr.0.20260 | kr.506.50 |
| 5.000 | kr.0.18616 | kr.930.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17265 | kr.1,726.50 |
| 20.000 | kr.0.16153 | kr.3,230.60 |
| 30.000 | kr.0.15596 | kr.4,678.80 |
| 50.000 | kr.0.14980 | kr.7,490.00 |
| 70.000 | kr.0.14619 | kr.10,233.30 |
| 100.000 | kr.0.14272 | kr.14,272.00 |
| 120.000 | kr.0.14108 | kr.16,929.60 |
| 240.000 | kr.0.13555 | kr.32,532.00 |
| 250.000 | kr.0.13525 | kr.33,812.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

