82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG820G50NT

DigiKey Part Number
4713-GMC10CG820G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG820G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG820G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG820G50NT
Description
CAP0603 COG 82PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.47100kr.14.71
50kr.1.08660kr.54.33
100kr.0.96880kr.96.88
500kr.0.76980kr.384.90
1.000kr.0.70837kr.708.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61631kr.2,465.24
8.000kr.0.58212kr.4,656.96
12.000kr.0.56501kr.6,780.12
20.000kr.0.54603kr.10,920.60
28.000kr.0.53494kr.14,978.32
40.000kr.0.52426kr.20,970.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750