GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG470G50NTD

DigiKey Part Number
4713-GMC10CG470G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG470G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG470G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG470G50NTD
Description
CAP0603 COG 47PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33900kr.3.39
50kr.0.23560kr.11.78
100kr.0.20290kr.20.29
500kr.0.14848kr.74.24
1.000kr.0.13184kr.131.84
2.500kr.0.11430kr.285.75
5.000kr.0.10376kr.518.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09510kr.951.00
20.000kr.0.08799kr.1,759.80
30.000kr.0.08442kr.2,532.60
50.000kr.0.08048kr.4,024.00
70.000kr.0.07817kr.5,471.90
100.000kr.0.07596kr.7,596.00
120.000kr.0.07491kr.8,989.20
240.000kr.0.07137kr.17,128.80
250.000kr.0.07118kr.17,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000