
C0603C470G5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C470G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C470G5GACTUCT-ND - Cut Tape (CT) 399-C0603C470G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470G5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.16300 | kr.21.63 |
50 | kr.1.63080 | kr.81.54 |
100 | kr.1.46620 | kr.146.62 |
500 | kr.1.18900 | kr.594.50 |
1.000 | kr.1.10342 | kr.1,103.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.97095 | kr.3,883.80 |
8.000 | kr.0.91759 | kr.7,340.72 |
12.000 | kr.0.90344 | kr.10,841.28 |
20.000 | kr.0.87695 | kr.17,539.00 |
28.000 | kr.0.86147 | kr.24,121.16 |
40.000 | kr.0.84658 | kr.33,863.20 |
48.000 | kr.0.83952 | kr.40,296.96 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |