
GMC10CG470G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG470G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG470G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG470G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG470G50NT |
Description | CAP0603 COG 47PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.53100 | kr.5.31 |
50 | kr.0.37380 | kr.18.69 |
100 | kr.0.32580 | kr.32.58 |
500 | kr.0.24448 | kr.122.24 |
1.000 | kr.0.21946 | kr.219.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.18207 | kr.728.28 |
8.000 | kr.0.16819 | kr.1,345.52 |
12.000 | kr.0.16125 | kr.1,935.00 |
20.000 | kr.0.15356 | kr.3,071.20 |
28.000 | kr.0.14906 | kr.4,173.68 |
40.000 | kr.0.14474 | kr.5,789.60 |
48.000 | kr.0.14269 | kr.6,849.12 |
96.000 | kr.0.13580 | kr.13,036.80 |
100.000 | kr.0.13543 | kr.13,543.00 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |