1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R5B50NT

DigiKey Part Number
4713-GMC10CG1R5B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R5B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R5B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R5B50NT
Description
CAP0603 COG 1.5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO9BN1R5YAGEO2.81513-AC0603BRNPO9BN1R5CT-NDkr.0.76000Parametric Equivalent
C0603C159B5GACTUKEMET1.035399-C0603C159B5GACTUCT-NDkr.3.68000Parametric Equivalent
CBR06C159B5GACKEMET2.428399-CBR06C159B5GACCT-NDkr.1.39000Parametric Equivalent
CBR06C159B5GACAUTOKEMET2.969399-CBR06C159B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
CC0603BRNPO9BN1R5YAGEO1.175311-1737-1-NDkr.0.63000Parametric Equivalent
In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35260kr.17.63
100kr.0.30690kr.30.69
500kr.0.22950kr.114.75
1.000kr.0.20580kr.205.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17033kr.681.32
8.000kr.0.15717kr.1,257.36
12.000kr.0.15058kr.1,806.96
20.000kr.0.14329kr.2,865.80
28.000kr.0.13903kr.3,892.84
40.000kr.0.13492kr.5,396.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250