
CBR06C159B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C159B5GACTR-ND - Tape & Reel (TR) 399-CBR06C159B5GACCT-ND - Cut Tape (CT) 399-CBR06C159B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C159B5GAC |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C159B5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C159BAGAC | KEMET | 2.038 | 399-8795-1-ND | kr.2.79000 | Upgrade |
| CBR06C159B5GACAUTO | KEMET | 2.969 | 399-CBR06C159B5GACAUTOCT-ND | kr.1.59000 | Parametric Equivalent |
| ML03511R5BAT2A | KYOCERA AVX | 7.945 | 478-6712-1-ND | kr.3.42000 | Direct |
| VJ0603D1R5BXPAJ | Vishay Vitramon | 2.112 | 720-VJ0603D1R5BXPAJCT-ND | kr.4.31000 | Direct |
| GQM1875C2E1R5BB12D | Murata Electronics | 7.292 | 490-GQM1875C2E1R5BB12DCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30234 | kr.1,209.36 |
| 8.000 | kr.0.28183 | kr.2,254.64 |
| 12.000 | kr.0.27155 | kr.3,258.60 |
| 20.000 | kr.0.26017 | kr.5,203.40 |
| 28.000 | kr.0.25352 | kr.7,098.56 |
| 40.000 | kr.0.24713 | kr.9,885.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

