5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG5R0B50NT

DigiKey Part Number
4713-GMC02CG5R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG5R0B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG5R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG5R0B50NT
Description
CAP0201 COG 5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02CG5R0B50NTCal-Chip Electronics, Inc.14.8804713-GMC02CG5R0B50NTCT-NDkr.0.63000Parametric Equivalent
CQ0201BRNPO9BN5R0YAGEO8.36513-CQ0201BRNPO9BN5R0CT-NDkr.0.70000Parametric Equivalent
GJM0335C1H5R0BB01DMurata Electronics54.780490-17191-1-NDkr.0.63000Parametric Equivalent
MBASU063SCG050BFNA01Taiyo Yuden13.001587-MBASU063SCG050BFNA01CT-NDkr.0.63000Parametric Equivalent
MCASU063SCG050BFNA01Taiyo Yuden29.900587-MCASU063SCG050BFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
50kr.0.11920kr.5.96
100kr.0.10140kr.10.14
500kr.0.07176kr.35.88
1.000kr.0.06270kr.62.70
2.500kr.0.05320kr.133.00
5.000kr.0.04751kr.237.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04049kr.607.35
30.000kr.0.03706kr.1,111.80
45.000kr.0.03535kr.1,590.75
75.000kr.0.03345kr.2,508.75
105.000kr.0.03234kr.3,395.70
150.000kr.0.03127kr.4,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750