5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO9BN5R0

DigiKey Part Number
13-CQ0201BRNPO9BN5R0TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO9BN5R0CT-ND - Cut Tape (CT)
13-CQ0201BRNPO9BN5R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO9BN5R0
Description
CAP CER 5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27000kr.13.50
100kr.0.23330kr.23.33
500kr.0.17168kr.85.84
1.000kr.0.15273kr.152.73
2.500kr.0.13286kr.332.15
5.000kr.0.12092kr.604.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10111kr.1,516.65
30.000kr.0.09425kr.2,827.50
45.000kr.0.09081kr.4,086.45
75.000kr.0.08700kr.6,525.00
105.000kr.0.08478kr.8,901.90
150.000kr.0.08264kr.12,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500