11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1132CT

DigiKey Part Number
4713-CAS04F1132CTTR-ND - Tape & Reel (TR)
4713-CAS04F1132CT-ND - Cut Tape (CT)
4713-CAS04F1132CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1132CT
Description
ANTISULF RES0402 1% 11.3K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F1132CTCal-Chip Electronics, Inc.7.9004713-CAS04F1132CT-NDkr.0.63000Parametric Equivalent
AF0402FR-0711K3LYAGEO86013-AF0402FR-0711K3LCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.20800kr.5.20
50kr.0.17000kr.8.50
100kr.0.14070kr.14.07
250kr.0.11236kr.28.09
500kr.0.09586kr.47.93
1.000kr.0.08305kr.83.05
5.000kr.0.06260kr.313.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05669kr.566.90
20.000kr.0.05199kr.1,039.80
30.000kr.0.04971kr.1,491.30
50.000kr.0.04723kr.2,361.50
70.000kr.0.04582kr.3,207.40
100.000kr.0.04448kr.4,448.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750