
AF0402FR-0711K3L | |
|---|---|
DigiKey Part Number  | 13-AF0402FR-0711K3LTR-ND - Tape & Reel (TR) 13-AF0402FR-0711K3LCT-ND - Cut Tape (CT) 13-AF0402FR-0711K3LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AF0402FR-0711K3L  | 
Description  | RES SMD 11.3K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 11.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AF0402FR-0711K3L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.015" (0.37mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.10200 | kr.1.02 | 
| 25 | kr.0.08200 | kr.2.05 | 
| 50 | kr.0.05880 | kr.2.94 | 
| 100 | kr.0.05630 | kr.5.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03264 | kr.326.40 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 

