Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
C1350ARBB-602AW
C1350ARBB-602AW
Bulgin and Arcoelectric Switches Available at Digi-Key

C1350ARBB-602AW

DigiKey Part Number
1091-1019-ND
Manufacturer
Manufacturer Product Number
C1350ARBB-602AW
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.50mm x 25.40mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 581
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.48.37000kr.48.37
10kr.41.77400kr.417.74
25kr.39.38920kr.984.73
50kr.37.67600kr.1,883.80
100kr.36.03470kr.3,603.47
250kr.33.96996kr.8,492.49
500kr.32.48362kr.16,241.81
1.000kr.31.05972kr.31,059.72
Manufacturers Standard Package
Unit Price without VAT:kr.48.37000
Unit Price with VAT:kr.60.46250