



A20403RNZQ | |
|---|---|
DigiKey Part Number | CKN10206-ND |
Manufacturer | |
Manufacturer Product Number | A20403RNZQ |
Description | SWITCH ROTARY 4POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position DP4T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20403RNZQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.40000 | kr.70.40 |
| 5 | kr.60.45800 | kr.302.29 |
| 10 | kr.56.62100 | kr.566.21 |
| 36 | kr.50.13167 | kr.1,804.74 |
| 72 | kr.46.92167 | kr.3,378.36 |
| 108 | kr.45.13417 | kr.4,874.49 |
| 252 | kr.41.60016 | kr.10,483.24 |
| 504 | kr.38.89923 | kr.19,605.21 |
| 1.008 | kr.36.77927 | kr.37,073.50 |
| Unit Price without VAT: | kr.70.40000 |
|---|---|
| Unit Price with VAT: | kr.88.00000 |












