


PTX-11073 | |
|---|---|
DigiKey Part Number | PTX-11073-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11073 |
Description | STEEL INTERNAL PANEL PTQ-11073 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 16.949" L x 12.000" W x 0.060" H (430.50mm x 304.80mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 16.949" L x 12.000" W x 0.060" H (430.50mm x 304.80mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.33000 | kr.119.33 |
| 10 | kr.99.65300 | kr.996.53 |
| 100 | kr.92.71880 | kr.9,271.88 |
| Unit Price without VAT: | kr.119.33000 |
|---|---|
| Unit Price with VAT: | kr.149.16250 |






