


PTQ-11073-C | |
|---|---|
DigiKey Part Number | 377-2255-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11073-C |
Description | BOX PLASTIC 18.13"L X 13.78"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 18.126" L x 13.780" W (460.40mm x 350.00mm) X 6.303" (160.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.126" L x 13.780" W (460.40mm x 350.00mm) | |
Height | 6.303" (160.10mm) | |
Area (L x W) | 250in² (1613cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | Latches, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.848.82000 | kr.848.82 |
| 10 | kr.707.24300 | kr.7,072.43 |
| 25 | kr.659.11000 | kr.16,477.75 |
| Unit Price without VAT: | kr.848.82000 |
|---|---|
| Unit Price with VAT: | kr.1,061.02500 |





