PTH-22436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTH-22436
PTH-22436-LID

PTH-22436

DigiKey Part Number
377-2699-ND
Manufacturer
Manufacturer Product Number
PTH-22436
Description
BOX PC GRAY 15.75"L X 11.81"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 15.750" L x 11.810" W (400.05mm x 300.00mm) X 7.090" (180.09mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
15.750" L x 11.810" W (400.05mm x 300.00mm)
Height
7.090" (180.09mm)
Area (L x W)
244in² (1574cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Latches, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.892.68000kr.892.68
10kr.745.29800kr.7,452.98
25kr.692.57000kr.17,314.25
Manufacturers Standard Package
Unit Price without VAT:kr.892.68000
Unit Price with VAT:kr.1,115.85000