HSMH-C120 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 8.233
Unit Price: kr.3.34000
Datasheet

Similar


Kingbright
In Stock: 16.960
Unit Price: kr.2.38000
Datasheet
Red 639nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-C120

DigiKey Part Number
516-3546-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMH-C120
Description
LED RED DIFFUSED 2SMD R/A
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 1.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HSMH-C120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
155°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable