
HSMH-H120 | |
|---|---|
DigiKey Part Number | 516-HSMH-H120TR-ND - Tape & Reel (TR) 516-HSMH-H120CT-ND - Cut Tape (CT) 516-HSMH-H120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H120 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.40500 | kr.24.05 |
| 100 | kr.1.72970 | kr.172.97 |
| 500 | kr.1.42514 | kr.712.57 |
| 1.000 | kr.1.32490 | kr.1,324.90 |
| 2.000 | kr.1.23971 | kr.2,479.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16732 | kr.4,669.28 |
| 8.000 | kr.1.10593 | kr.8,847.44 |
| 12.000 | kr.1.07445 | kr.12,893.40 |
| 20.000 | kr.1.03891 | kr.20,778.20 |
| 28.000 | kr.1.01778 | kr.28,497.84 |
| 40.000 | kr.0.99718 | kr.39,887.20 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

