
HSMH-H120 | |
|---|---|
DigiKey Part Number | 516-HSMH-H120TR-ND - Tape & Reel (TR) 516-HSMH-H120CT-ND - Cut Tape (CT) 516-HSMH-H120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMH-H120 |
Description | LED RED CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.30400 | kr.23.04 |
| 100 | kr.1.65570 | kr.165.57 |
| 500 | kr.1.36396 | kr.681.98 |
| 1.000 | kr.1.26803 | kr.1,268.03 |
| 2.000 | kr.1.18647 | kr.2,372.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.11719 | kr.4,468.76 |
| 8.000 | kr.1.05842 | kr.8,467.36 |
| 12.000 | kr.1.02830 | kr.12,339.60 |
| 20.000 | kr.0.99430 | kr.19,886.00 |
| 28.000 | kr.0.97408 | kr.27,274.24 |
| 40.000 | kr.0.95436 | kr.38,174.40 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |


