Parametric Equivalent
Parametric Equivalent

HLMP-EG1H-Y10DD | |
|---|---|
DigiKey Part Number | 516-4266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG1H-Y10DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG1A-Z10DV | Broadcom Limited | 12.280 | 516-HLMP-EG1A-Z10DVCT-ND | kr.6.66000 | Parametric Equivalent |
| HLMP-EG1G-Y10DD | Broadcom Limited | 10.682 | 516-3977-1-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.1.82579 | kr.25,561.06 |
| Unit Price without VAT: | kr.1.82579 |
|---|---|
| Unit Price with VAT: | kr.2.28224 |



