
HLMP-EG1G-Y10DD | |
|---|---|
DigiKey Part Number | 516-3977-1-ND - Cut Tape (CT) 516-3977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG1G-Y10DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG1A-Z10DV | Broadcom Limited | 12.280 | 516-HLMP-EG1A-Z10DVCT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.86700 | kr.38.67 |
| 100 | kr.2.83650 | kr.283.65 |
| 500 | kr.2.37548 | kr.1,187.74 |
| 1.000 | kr.2.22433 | kr.2,224.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.09604 | kr.4,192.08 |
| 4.000 | kr.1.98720 | kr.7,948.80 |
| 6.000 | kr.1.93141 | kr.11,588.46 |
| 10.000 | kr.1.86843 | kr.18,684.30 |
| 14.000 | kr.1.83097 | kr.25,633.58 |
| 20.000 | kr.1.79446 | kr.35,889.20 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

