
HLMP-EG1A-Z10DV | |
|---|---|
DigiKey Part Number | 516-HLMP-EG1A-Z10DVCT-ND - Cut Tape (CT) 516-HLMP-EG1A-Z10DVTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG1A-Z10DV |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG1A-Z10DV Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 634nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.64100 | kr.46.41 |
| 100 | kr.3.43060 | kr.343.06 |
| 500 | kr.2.89054 | kr.1,445.27 |
| 1.000 | kr.2.71377 | kr.2,713.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.56377 | kr.5,127.54 |
| 4.000 | kr.2.43659 | kr.9,746.36 |
| 6.000 | kr.2.37143 | kr.14,228.58 |
| 10.000 | kr.2.29786 | kr.22,978.60 |
| 14.000 | kr.2.25414 | kr.31,557.96 |
| 20.000 | kr.2.21150 | kr.44,230.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

