BXRE-30G20F0-B-83 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.27.04518
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.25.77590
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.25.90664
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) V13 F90 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G20F0-B-83

DigiKey Part Number
976-BXRE-30G20F0-B-83-ND
Manufacturer
Manufacturer Product Number
BXRE-30G20F0-B-83
Description
LED COB V13 F90 ARRAY SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
33.4V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
188 lm/W
Series
Current - Max
900mA
Packaging
Tube
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Features
Dimming
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
14.80mm Dia
Luminous Flux @ Current/Temperature
2256lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G20F0-B-82Bridgelux0976-BXRE-27G20F0-B-82-NDkr.27.04518Parametric Equivalent
BXRE-27G20F0-B-83Bridgelux0976-BXRE-27G20F0-B-83-NDkr.25.77590Parametric Equivalent
BXRE-30G20F0-B-82Bridgelux0976-BXRE-30G20F0-B-82-NDkr.25.90664Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.46.41000kr.46.41
10kr.35.06700kr.350.67
100kr.28.41970kr.2,841.97
500kr.25.52154kr.12,760.77
1.000kr.24.58018kr.24,580.18
2.000kr.23.78448kr.47,568.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.46.41000
Unit Price with VAT:kr.58.01250