Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G20F0-B-82 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G20F0-B-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G20F0-B-82 |
Description | LED COB V13 F90 ARRAY SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 33.4V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 184 lm/W |
Series | Current - Max 900mA |
Packaging Tube | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features Dimming |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.80mm Dia |
Luminous Flux @ Current/Temperature 2211lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G20F0-B-83 | Bridgelux | 0 | 976-BXRE-27G20F0-B-83-ND | kr.25.77590 | Parametric Equivalent |
| BXRE-30G20F0-B-82 | Bridgelux | 0 | 976-BXRE-30G20F0-B-82-ND | kr.25.90664 | Parametric Equivalent |
| BXRE-30G20F0-B-83 | Bridgelux | 0 | 976-BXRE-30G20F0-B-83-ND | kr.46.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.04518 | kr.13,522.59 |
| Unit Price without VAT: | kr.27.04518 |
|---|---|
| Unit Price with VAT: | kr.33.80648 |


