BXRE-27G20F0-B-83 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.3.62550
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.3.47288
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.6.22000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) V13 F90 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27G20F0-B-83

DigiKey Part Number
976-BXRE-27G20F0-B-83-ND
Manufacturer
Manufacturer Product Number
BXRE-27G20F0-B-83
Description
LED COB V13 F90 ARRAY SQ 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V13 F90 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
33.4V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
184 lm/W
Series
Current - Max
900mA
Packaging
Tube
CRI (Color Rendering Index)
90
Part Status
Active
Viewing Angle
120°
Type
Chip On Board (COB)
Features
Dimming
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
14.80mm Dia
Luminous Flux @ Current/Temperature
2211lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G20F0-B-82Bridgelux0976-BXRE-27G20F0-B-82-NDkr.3.62550Parametric Equivalent
BXRE-30G20F0-B-82Bridgelux0976-BXRE-30G20F0-B-82-NDkr.3.47288Parametric Equivalent
BXRE-30G20F0-B-83Bridgelux0976-BXRE-30G20F0-B-83-NDkr.6.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.25.77590kr.12,887.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.77590
Unit Price with VAT:kr.32.21988