MFR Recommended
Similar
Similar
Similar
Similar
Similar

SRN5020-4R7M | |
|---|---|
DigiKey Part Number | SRN5020-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5020-4R7M |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard |
EDA/CAD Models | SRN5020-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Q @ Freq 11 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 30MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN5020TA-4R7M | Bourns Inc. | 2.762 | SRN5020TA-4R7MCT-ND | kr.2.28000 | MFR Recommended |
| BWVS005050204R7M00 | Pulse Electronics | 1.754 | 553-BWVS005050204R7M00CT-ND | kr.2.16000 | Similar |
| NRS5020T4R7MMGJV | Taiyo Yuden | 8.769 | 587-3598-1-ND | kr.2.54000 | Similar |
| SD18-4R7-R | Eaton - Electronics Division | 0 | 283-SD18-4R7-RTR-ND | kr.7.68006 | Similar |
| SD20-4R7-R | Eaton - Electronics Division | 2.470 | 283-3653-1-ND | kr.15.53000 | Similar |







