4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T4R7MMGJV

DigiKey Part Number
587-3598-2-ND - Tape & Reel (TR)
587-3598-1-ND - Cut Tape (CT)
587-3598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T4R7MMGJV
Description
FIXED IND 4.7UH 2A 72 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T4R7MMGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
72mOhm Max
Series
Frequency - Self Resonant
37MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.10500kr.21.05
25kr.1.94520kr.48.63
50kr.1.83480kr.91.74
100kr.1.72960kr.172.96
250kr.1.59996kr.399.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.44949kr.1,159.59
1.600kr.1.36671kr.2,186.74
2.400kr.1.32052kr.3,169.25
4.000kr.1.26459kr.5,058.36
5.600kr.1.22909kr.6,882.90
8.000kr.1.19255kr.9,540.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500