470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU1608-471Y

DigiKey Part Number
118-MU1608-471YTR-ND - Tape & Reel (TR)
118-MU1608-471YCT-ND - Cut Tape (CT)
118-MU1608-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU1608-471Y
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
MU1608-471Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792643Würth Elektronik10.020732-2266-1-NDkr.0.96000Parametric Equivalent
EBMS160808B471Max Echo4.0005262-EBMS160808B471CT-NDkr.0.64000Parametric Equivalent
FB160808T-471Y-SCal-Chip Electronics, Inc.1264713-FB160808T-471Y-SCT-NDkr.0.64000Parametric Equivalent
FB160808T-471Y-S-1Cal-Chip Electronics, Inc.4.0004713-FB160808T-471Y-S-1CT-NDkr.0.64000Parametric Equivalent
FCM 1608KF-471T03TAI-TECH Advanced Electronics Co., Ltd.4.9954816-FCM1608KF-471T03CT-NDkr.0.64000Parametric Equivalent
In-Stock: 599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
25kr.0.29240kr.7.31
50kr.0.26160kr.13.08
100kr.0.23460kr.23.46
250kr.0.20256kr.50.64
500kr.0.18050kr.90.25
1.000kr.0.16012kr.160.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12373kr.494.92
8.000kr.0.10742kr.859.36
12.000kr.0.09840kr.1,180.80
20.000kr.0.09134kr.1,826.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000