470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1608KF-471T03

DigiKey Part Number
4816-FCM1608KF-471T03TR-ND - Tape & Reel (TR)
4816-FCM1608KF-471T03CT-ND - Cut Tape (CT)
4816-FCM1608KF-471T03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1608KF-471T03
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 350mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30800kr.3.08
25kr.0.25640kr.6.41
50kr.0.22440kr.11.22
100kr.0.19680kr.19.68
250kr.0.16588kr.41.47
500kr.0.14564kr.72.82
1.000kr.0.12743kr.127.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09642kr.385.68
8.000kr.0.08308kr.664.64
12.000kr.0.07585kr.910.20
20.000kr.0.06727kr.1,345.40
28.000kr.0.06410kr.1,794.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000