
EBMS160808B471 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808B471TR-ND - Tape & Reel (TR) 5262-EBMS160808B471CT-ND - Cut Tape (CT) 5262-EBMS160808B471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808B471 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 25 | kr.0.29560 | kr.7.39 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.23790 | kr.23.79 |
| 250 | kr.0.20524 | kr.51.31 |
| 500 | kr.0.18286 | kr.91.43 |
| 1.000 | kr.0.16216 | kr.162.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12510 | kr.500.40 |
| 8.000 | kr.0.10851 | kr.868.08 |
| 12.000 | kr.0.09934 | kr.1,192.08 |
| 20.000 | kr.0.09822 | kr.1,964.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

