MF-R050-AP-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 19.366
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.943
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.167
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.84898
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.006
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 574
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.84898
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.93704
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.93703
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3.320
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15.684
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.579
Unit Price: kr.4.44000
Datasheet
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R050-AP-17

DigiKey Part Number
118-MF-R050-AP-17TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R050-AP-17
Description
PTC RESETTABLE 0.5A 60V RADIAL L
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
410 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
500 mA
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Current - Trip (It)
1 A
Height - Seated (Max)
0.539" (13.70mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
4 s
Approval Agency
cUL, cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-R050Bourns Inc.19.366MF-R050-NDkr.2.98000Parametric Equivalent
MF-R050-0-17Bourns Inc.1.943118-MF-R050-0-17-NDkr.4.95000Parametric Equivalent
MF-R050-2Bourns Inc.8.167MF-R050-2CT-NDkr.4.12000Parametric Equivalent
MF-R050-2-17Bourns Inc.0118-MF-R050-2-17TR-NDkr.1.84898Parametric Equivalent
MF-R050-APBourns Inc.3.006118-MF-R050-APCT-NDkr.4.95000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.84898kr.7,395.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.84898
Unit Price with VAT:kr.2.31123