MF-R050-2-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 21.113
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.954
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.184
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.010
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.87523
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 594
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.87522
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.96454
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.96453
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 320
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.2.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 19.725
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.917
Unit Price: kr.4.18000
Datasheet
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R050-2-17

DigiKey Part Number
118-MF-R050-2-17TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R050-2-17
Description
PTC RESETTABLE 0.5A 60V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
410 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87522kr.5,625.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.87522
Unit Price with VAT:kr.2.34403