MF-RX050/72-AP-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 594
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.87522
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.96454
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.217
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 44.870
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.806
Unit Price: kr.3.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 25.981
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.913
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.368
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.860
Unit Price: kr.3.47000
Datasheet
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RX050/72-AP-17

DigiKey Part Number
118-MF-RX050/72-AP-17TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX050/72-AP-17
Description
PTC RESETTABLE 0.5A 72V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
410 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.1.96453kr.7,858.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.96453
Unit Price with VAT:kr.2.45566