MF-R025-2-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.159
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.69664
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.169
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.69664
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.83628
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.162
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.78592
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.98503
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.87523
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 3.014
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.1.04070
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.703
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17.263
Unit Price: kr.3.79000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 4.200
Unit Price: kr.6.56000
Datasheet
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R025-2-17

DigiKey Part Number
118-MF-R025-2-17TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R025-2-17
Description
PTC RESETTABLE 0.25A 60V RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78593kr.5,357.79
Manufacturers Standard Package
Unit Price without VAT:kr.1.78593
Unit Price with VAT:kr.2.23241