Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R025-2

DigiKey Part Number
118-MF-R025-2TR-ND - Tape & Reel (TR)
118-MF-R025-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R025-2
Description
PTC RESET FUSE 60V 250MA RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R025-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
250 mA
Current - Trip (It)
500 mA
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
1 Ohms
Resistance - Post Trip (R1) (Max)
3 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
5kr.3.79400kr.18.97
10kr.3.49800kr.34.98
50kr.2.90260kr.145.13
100kr.2.67810kr.267.81
250kr.2.40764kr.601.91
500kr.2.22066kr.1,110.33
1.000kr.2.04750kr.2,047.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.79873kr.5,396.19
6.000kr.1.65635kr.9,938.10
9.000kr.1.57785kr.14,200.65
15.000kr.1.52713kr.22,906.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250