


PFRA.025 | |
|---|---|
DigiKey Part Number | 486-2295-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.025 |
Description | PTC RESET FUSE 60V 250MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.025 Models |
Category | Time to Trip 2.5 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 3 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 250 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 500 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRR0025FF1E | Bel Fuse Inc. | 3.011 | 5923-0ZRR0025FF1E-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 5 | kr.5.61800 | kr.28.09 |
| 10 | kr.5.18600 | kr.51.86 |
| 50 | kr.4.30360 | kr.215.18 |
| 100 | kr.3.97140 | kr.397.14 |
| 250 | kr.3.56968 | kr.892.42 |
| 500 | kr.3.29186 | kr.1,645.93 |
| 1.000 | kr.3.03470 | kr.3,034.70 |
| 5.000 | kr.2.50743 | kr.12,537.15 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

