470 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-R47J

DigiKey Part Number
CW252016-R47JTR-ND - Tape & Reel (TR)
CW252016-R47JCT-ND - Cut Tape (CT)
CW252016-R47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW252016-R47J
Description
FIXED IND 470NH 470MA 1.19 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-R47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.19Ohm Max
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
450MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36502CR47JTDGTE Connectivity Passive Product2.256A103748CT-NDkr.2.56000Similar
LQW2UASR47J00LMurata Electronics4.735490-5699-1-NDkr.1.15000Similar
In-Stock: 2.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.30800kr.13.08
100kr.1.07500kr.107.50
1.000kr.0.88413kr.884.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83362kr.1,667.24
4.000kr.0.78603kr.3,144.12
6.000kr.0.75948kr.4,556.88
10.000kr.0.72734kr.7,273.40
14.000kr.0.70693kr.9,897.02
20.000kr.0.68593kr.13,718.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000