
36502CR47JTDG | |
|---|---|
DigiKey Part Number | A103748TR-ND - Tape & Reel (TR) A103748CT-ND - Cut Tape (CT) A103748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502CR47JTDG |
Description | FIXED IND 470NH 470MA 1.19 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502CR47JTDG Models |
Category | DC Resistance (DCR) 1.19Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.59600 | kr.25.96 |
| 100 | kr.2.13580 | kr.213.58 |
| 1.000 | kr.1.75628 | kr.1,756.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65606 | kr.3,312.12 |
| 4.000 | kr.1.56164 | kr.6,246.56 |
| 6.000 | kr.1.50899 | kr.9,053.94 |
| 10.000 | kr.1.44524 | kr.14,452.40 |
| 14.000 | kr.1.40477 | kr.19,666.78 |
| 20.000 | kr.1.36314 | kr.27,262.80 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

