
CW252016-LAB1 | |
|---|---|
DigiKey Part Number | CW252016-LAB1-ND |
Manufacturer | |
Manufacturer Product Number | CW252016-LAB1 |
Description | KIT INDUCTOR HIGH Q CHIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 360 Pieces (18 Values - 20 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-LAB1 Models |
Category | Material - Core Ceramic, Ferrite |
Manufacturer Bourns Inc. | Quantity 360 Pieces (18 Values - 20 Each) |
Series | Inductance Range 10nH ~ 4.7µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included 1008 (2520 Metric) |
Kit Type Fixed | Base Product Number |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.38000 | kr.493.38 |
| Unit Price without VAT: | kr.493.38000 |
|---|---|
| Unit Price with VAT: | kr.616.72500 |
| Part Number | Description | Quantity |
|---|---|---|
| CW252016-R33J | FIXED IND 330NH 500MA 1.05 OHM | 20 |
| CW252016-R47J | FIXED IND 470NH 470MA 1.19 OHM | 20 |
| CW252016-1R0J | FIXED IND 1UH 330MA 1.75 OHM SMD | 20 |
| CW252016-R15J | FIXED IND 150NH 500MA 700 MOHM | 20 |
| CW252016-15NK | FIXED IND 15NH 500MA 100 MOHM | 20 |

